
The ADV7393WBCPZ-REEL is a 3-channel 10-bit video processing IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a CSP package type. The device is RoHS compliant and contains lead. It is designed for automotive applications and is part of the ADI0012 series.
Analog Devices ADV7393WBCPZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37mA |
| Number of D/A Converters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | Automotive, ADI0012 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7393WBCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
