
10-bit, 4-channel video decoder IC with 12 inputs, featuring a 100-pin LQFP surface mount package. Operates with a 3.15V to 3.45V supply voltage, typically 3.3V, and consumes 269mA at 550mW max power dissipation. Offers a serial control interface and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADV7401BSTZ-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7401BSTZ-110 technical specifications.
| Package/Case | LQFP |
| Control Interface | SERIAL |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 269mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7401BSTZ-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
