
The ADV7401KSTZ-140 is a 12-channel 10-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 14.2mm LQFP package and has a maximum power dissipation of 550mW. The device operates at a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V, with an operating supply current of 269mA at 3.3V. The device is RoHS compliant and is packaged in a tray.
Sign in to ask questions about the Analog Devices ADV7401KSTZ-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7401KSTZ-140 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 269mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7401KSTZ-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
