The ADV7401WBSTZ-110 is an industrial-grade video processing IC with a 100-pin QFP package. It operates over a temperature range of -40 to 85°C and is powered by a supply voltage between 1.65 and 2V. This specialized IC is designed for video processing applications and features a quad terminal position.
Sign in to ask questions about the Analog Devices ADV7401WBSTZ-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7401WBSTZ-110 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7401WBSTZ-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.