
12-bit, 4-channel analog video decoder IC featuring a 140MHz bandwidth. This specialized video processing component supports up to 12 inputs and offers 12 bits of resolution per analog-to-digital converter. Operating from a 3.15V to 3.45V supply range with a typical 3.3V, it is designed for surface mount applications in a 100-pin LQFP package. Maximum power dissipation is 550mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7403BSTZ-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7403BSTZ-110 technical specifications.
| Bandwidth | 140MHz |
| Package/Case | LQFP |
| Height | 1.4mm |
| Input Format | Analog |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 269mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7403BSTZ-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
