
12-bit, 4-channel video decoder IC featuring a 140MHz bandwidth. This specialized IC supports 12 inputs and offers 12 channels for comprehensive video processing. Operating from a 3.15V to 3.45V supply range with a typical 3.3V, it consumes 269mA at maximum operation. The component is housed in a 100-pin LQFP surface mount package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADV7403KSTZ-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7403KSTZ-140 technical specifications.
| Bandwidth | 140MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 269mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7403KSTZ-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
