Analog Devices ADV7441ABSTZ-110 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7441ABSTZ-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.