
10-bit, 170MS/s video decoder and graphics digitizer with integrated 2:1 multiplexed HDMI/DVI interface. This specialized IC supports multiformat SDTV/HDTV video decoding and RGB graphics digitization, featuring 4 analog-to-digital converters and 12 channels. Packaged in an LQFP with tin, matte contact plating, it operates from a 1.71V to 1.89V supply voltage, with a typical 1.8V and 140mA supply current. Designed for surface mounting, this component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADV7441ABSTZ-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7441ABSTZ-5P technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Series | Advantiv® |
| Supply Current | 140mA |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7441ABSTZ-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
