
The ADV7480WBBCZ-RL is a specialized telecom IC with 100 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a 9mm x 9mm package, compliant with ROHS standards, and is mounted on the bottom. The device has a nominal supply voltage of 1.8V and is available in a BGA-100 package.
Analog Devices ADV7480WBBCZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7480WBBCZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.