The ADV7481BBCZ-RL is an industrial-grade video processing IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 100-pin S-PBGA-B100 package with a width and length of 9mm. The IC operates within a supply voltage range of 1.71 to 1.89V and has a maximum supply current of 93mA. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADV7481BBCZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 93 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |