The ADV7482BBCZ-RL is a specialized video processing IC from Analog Devices, featuring a 100-pin BGA package with an industrial temperature grade. It operates within a supply voltage range of 1.71 to 1.8V, with a maximum supply current of 1.89A. The IC is designed for use in demanding environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices ADV7482BBCZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.8 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 1.89 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7482BBCZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.