The ADV7482WBBCZ is a 100-pin LFBGA packaged industrial temperature video processing IC from Analog Devices. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply voltage of 1.89V and a minimum supply voltage of 1.71V. It features a bottom terminal position and a JEDEC package code of S-PBGA-B100. The IC has a width and length of 9mm and a pin count of 100. It is a single-function device with a temperature grade of industrial.
Analog Devices ADV7482WBBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7482WBBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.