The ADV7482WBBCZ-RL is a specialized industrial-grade video processing IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals and a JEDEC package code of S-PBGA-B100. The device is supplied with a voltage between 1.71 and 1.89 volts. It is available in a 9mm x 9mm LFBGA package with a bottom terminal position.
Analog Devices ADV7482WBBCZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7482WBBCZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.