
The ADV7510BSTZ-225 is an 8-channel I2C/SPI bridge IC with 12-bit resolution, operating within a temperature range of 0°C to 85°C. It is supplied with a maximum voltage of 3.3V and a minimum voltage of 1.8V. The device is packaged in a 90-pin LQFP package and is suitable for surface mount applications. The ADV7510BSTZ-225 is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices ADV7510BSTZ-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7510BSTZ-225 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 90 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7510BSTZ-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
