
The ADV7510BSTZ-P is an 8-channel 12-bit 225MS/s LQFP surface mount IC. It operates over a temperature range of 0°C to 85°C and is supplied at 3.3V. The device is RoHS compliant and does not contain lead. It is designed for use in consumer applications.
Sign in to ask questions about the Analog Devices ADV7510BSTZ-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7510BSTZ-P technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7510BSTZ-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
