
The ADV7511KSTZ is an 8-channel HDMI receiver IC from Analog Devices, operating at a resolution of 12 bits and a sampling rate of 225MS/s. It is packaged in a LQFP package, suitable for surface mount applications. The device is rated for operation between 0°C and 70°C. It is compliant with RoHS regulations and does not contain lead, but is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Analog Devices ADV7511KSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7511KSTZ technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| Series | ADV7511 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7511KSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
