
The ADV7511KSTZ-P is an 8-channel HDMI interface IC from Analog Devices. It operates over a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a LQFP and is designed for surface mount applications. It is compliant with RoHS regulations and does not contain lead. The ADV7511KSTZ-P is suitable for consumer applications.
Sign in to ask questions about the Analog Devices ADV7511KSTZ-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7511KSTZ-P technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7511KSTZ-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
