
The ADV7511WBSWZ is an 8-channel I2C/HDMI bridge IC from Analog Devices, featuring 12-bit resolution and a sampling rate of 225MS/s. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.71V and 3.45V. The device is packaged in a RoHS-compliant LQFP-64 package and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADV7511WBSWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7511WBSWZ technical specifications.
| Package/Case | LQFP |
| Interface | I2C, HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7511WBSWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
