
The ADV7511WBSWZ-RL is an 8-channel analog-to-digital converter with a resolution of 12 bits and a sampling rate of 225MS/s. It operates from a 3.3V supply voltage and is packaged in a 64-pin LQFP package. The device is surface mount and is available in a tape and reel packaging configuration. The operating temperature range is from 0°C to 70°C. The ADV7511WBSWZ-RL is RoHS compliant.
Sign in to ask questions about the Analog Devices ADV7511WBSWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7511WBSWZ-RL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7511WBSWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
