
The ADV7513BSWZ is an 8-channel HDMI interface IC from Analog Devices. It is packaged in a LQFP-64 package and is rated for operation between -25°C and 85°C. The device is RoHS compliant and has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.71V. It is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the Analog Devices ADV7513BSWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7513BSWZ technical specifications.
| Package/Case | LQFP |
| Height | 1.6mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Transmitters | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7513BSWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
