
The ADV7520BCPZ-80 is a single-channel analog-to-digital converter with 8-bit resolution and a sampling rate of 80MS/s. It operates from a 3.5V supply voltage and is packaged in a lead-free LFCSP EP package. The device is RoHS compliant and has a surface mount package. It is designed to operate over a temperature range of -25°C to 85°C.
Sign in to ask questions about the Analog Devices ADV7520BCPZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7520BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7520BCPZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
