The ADV7523ABCBZ-1RL is a specialized IC from Analog Devices with an 8-bit resolution and a sampling rate of 80MS/s. It is designed for surface mount applications and is not radiation hardened. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a BGA package with 49 pins, measuring 7x7mm.
Analog Devices ADV7523ABCBZ-1RL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7523ABCBZ-1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.