The ADV7523ABCBZ-P-1RL is a specialized IC from Analog Devices with an 8-bit resolution and a sampling rate of 80MS/s. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a BGA49, 7x7, 20 configuration and is designed for surface mount applications.
Sign in to ask questions about the Analog Devices ADV7523ABCBZ-P-1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7523ABCBZ-P-1RL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7523ABCBZ-P-1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.