This 49-pin WLCSP specialized IC from Analog Devices operates within a temperature range of 0 to 85°C. It has a supply voltage range of 1.7 to 1.9V. The IC is mounted with 49 terminals positioned at the bottom. It is compliant with ROHS standards and is packaged in a 49-pin WLCSP.
Analog Devices ADV7541BCBZ-P-2RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.7 |
| Length | 3.7 |
| Pin Count | 49 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7541BCBZ-P-2RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.