
The ADV7604BBCZ-5 is a 12-channel analog-to-digital converter with a resolution of 12 bits and a sampling rate of 225 megasamples per second. It is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The ADV7604BBCZ-5 is a specialized IC designed for consumer applications.
Sign in to ask questions about the Analog Devices ADV7604BBCZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7604BBCZ-5 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7604BBCZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.