
Video Decoder 3 ADC 12bit 260-Pin CSP-BGA Tray
Analog Devices ADV7604BBCZ-5P technical specifications.
| Package/Case | BGA |
| Height | 1.11mm |
| Interface | I2C, HDMI |
| Lead Free | Contains Lead |
| Length | 15.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| Series | Advantiv® |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7604BBCZ-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
