
The ADV7610BBCZ-P is an 8-channel I2C/HDMI receiver from Analog Devices, operating at a frequency of 165MHz. It is packaged in a BGA package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The ADV7610BBCZ-P has a maximum supply voltage of 1.89V and a minimum supply voltage of 1.71V, with an operating supply current of 575mA.
Analog Devices ADV7610BBCZ-P technical specifications.
| Package/Case | BGA |
| Frequency | 165MHz |
| Interface | I2C, HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Receivers | 2 |
| Operating Supply Current | 575mA |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 95.7mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7610BBCZ-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
