
Low Power, 165 MHz HDMI Receiver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7610BBCZ-P-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7610BBCZ-P-RL technical specifications.
| Package/Case | BGA |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 575mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 188.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7610BBCZ-P-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.