
The ADV7611BSWZ is a dual 8-bit I2C receiver IC with a maximum operating frequency of 165MHz. It operates within a supply voltage range of 1.71V to 1.89V. The device is packaged in a lead-free LQFP package. The ADV7611BSWZ is compliant with RoHS standards. The IC is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADV7611BSWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7611BSWZ technical specifications.
| Package/Case | LQFP |
| Frequency | 165MHz |
| Height | 1.45mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Receivers | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Series | Advantiv® |
| Supply Current | 188.1mA |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7611BSWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
