
165 MHz HDMI Receiver IC, featuring 2 receivers and 1 channel, supports 8-bit resolution and a 165 MS/s sampling rate. This interface IC operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and utilizes I2C and HDMI interfaces. Packaged in a 10.2mm x 10.2mm x 1.45mm LQFP, it functions across a -40°C to 85°C temperature range.
Analog Devices ADV7611BSWZ-P technical specifications.
| Package/Case | LQFP |
| Frequency | 165MHz |
| Height | 1.45mm |
| Interface | I2C, HDMI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Channels | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Series | Advantiv® |
| Supply Current | 188.1mA |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7611BSWZ-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
