
165 MHz HDMI Receiver IC, featuring 2 receivers and 8-bit resolution. Operates at a sampling rate of 165 MS/s with a maximum supply current of 188.1mA. Packaged in LQFP, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Analog Devices ADV7611BSWZ-P-RL technical specifications.
| Package/Case | LQFP |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Series | Advantiv® |
| Supply Current | 188.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7611BSWZ-P-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
