The ADV7611WBSWZ is an 8-bit receiver IC with a maximum operating frequency of 165MHz and a sampling rate of 165MS/s. It is packaged in a 10 X 10 MM, ROHS COMPLIANT, MS-026BCD-HD, LQFP-64 package. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Analog Devices ADV7611WBSWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7611WBSWZ technical specifications.
| Package/Case | LQFP |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7611WBSWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.