
The ADV7612BSWZ is a dual 12-bit 225MS/s receiver from Analog Devices. It operates at a supply voltage of 3.3V and is packaged in a 90-pin LQFP. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in surface mount applications and is available in a tray packaging.
Sign in to ask questions about the Analog Devices ADV7612BSWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7612BSWZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| Series | ADV7612 |
| Supply Current | 149.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7612BSWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
