
Dual Port, Xpressview, 225 MHz HDMI Receiver
Sign in to ask questions about the Analog Devices ADV7612BSWZ-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7612BSWZ-P technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| Series | Xpressview™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7612BSWZ-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
