The ADV7612WBSWZ is an industrial-grade line receiver IC from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius and features a 100-pin LQFP package. The device has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. It is designed for use in standard input characteristics and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Analog Devices ADV7612WBSWZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |