12-bit Deep Color Quad HDMI Receiver
Analog Devices ADV7614BBCZ technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225MS/s |
| Series | ADV7614 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7614BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.