
The ADV7619KSVZ is a 2-channel receiver IC with a resolution of 8 bits and a sampling rate of 300MS/s. It operates at a frequency of 297MHz and has a maximum operating temperature of 70°C. The device is packaged in a TQFP package and is RoHS compliant. It is designed for surface mount and has a supply current of 1.07mA. The ADV7619KSVZ is suitable for telecom applications.
Analog Devices ADV7619KSVZ technical specifications.
| Package/Case | TQFP |
| Frequency | 297MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 300MS/s |
| Series | ADV7619 |
| Supply Current | 1.07mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7619KSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
