
Dual port HDMI receiver IC featuring Xpressview technology and 3 GHz bandwidth. Supports 8-bit resolution and a 300 MS/s sampling rate. Operates with supply voltages between 1.71V and 1.89V, with a maximum dual supply voltage of 3.46V. Interface options include I2C and HDMI. Surface mountable in a TQFP package with dimensions of 14.2mm x 14.2mm x 1.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7619KSVZ-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7619KSVZ-P technical specifications.
| Package/Case | TQFP |
| Frequency | 297MHz |
| Height | 1.05mm |
| Interface | I2C, HDMI |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 3.46V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 300MS/s |
| Series | Advantiv®, Xpressview™ |
| Supply Current | 268mA |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7619KSVZ-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
