
HDMI® Transceiver with Xpressview™ Fast Switching Technology
Analog Devices ADV7623BSTZ technical specifications.
| -3db Bandwidth | 225MHz |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Xpressview™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7623BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
