
The ADV7630KSVZ is a single-channel interface IC that supports I2C and HDMI interfaces. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 1.71V to 1.89V. The device is packaged in a TQFP package and is surface mountable. It is RoHS compliant and has a supply current of 277mA.
Analog Devices ADV7630KSVZ technical specifications.
| Package/Case | TQFP |
| Interface | I2C, HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 36b |
| RoHS Compliant | Yes |
| Supply Current | 277mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7630KSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.