APIX2 Transmitter 100-Pin LQFP Tray
Analog Devices ADV7682WBSWZ technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7682WBSWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.