
The ADV7800BSTZ-150 is a 12-channel 10-bit analog-to-digital converter with four A/D converters. It operates from a 3.3V supply voltage and is packaged in a lead-free LQFP package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the Analog Devices ADV7800BSTZ-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7800BSTZ-150 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 236mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7800BSTZ-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.