
10-Bit, SDTV/HDTV 3D Comb Filter, Video Decoder, and Graphics Digitizer
Sign in to ask questions about the Analog Devices ADV7800BSTZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7800BSTZ-80 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 236mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7800BSTZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
