
Dual HDMI 1.4 Fast Switching Receiver with 12-Bit, 170 MHz Video and Graphics Digitizer and 3D Comb Filter Decoder
Sign in to ask questions about the Analog Devices ADV7842KBCZ-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7842KBCZ-5P technical specifications.
| Package/Case | BGA |
| Frequency | 170MHz |
| Height | 1.1mm |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Length | 17.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Advantiv®, Xpressview™ |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7842KBCZ-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
