
The ADV7850KBCZ-5 is a 12-bit specialized IC from Analog Devices, packaged in a BGA with a 23x23mm footprint. It operates between -20°C and 70°C, with a supply voltage range of 1.71V to 1.89V. This IC is RoHS compliant and suitable for surface mount applications.
Analog Devices ADV7850KBCZ-5 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7850KBCZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
