The ADV8005KBCZ-8A is a commercial temperature specialized IC from Analog Devices, featuring a 425-pin S-PBGA-B425 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 1.854V and a minimum supply voltage of 1.746V. It measures 19mm in width and length, with a 32mm pitch. The IC is suitable for consumer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV8005KBCZ-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 425 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Pin Count | 425 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.854 |
| Supply Voltage-Min (Vsup) | 1.746 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV8005KBCZ-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.