The ADV8005KBCZ-8B is a commercial-grade IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.746V to 1.854V and is packaged in a 19x19mm LFBGA BGA425. The IC has 425 terminals and is mounted on the bottom.
Analog Devices ADV8005KBCZ-8B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 425 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Pin Count | 425 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.854 |
| Supply Voltage-Min (Vsup) | 1.746 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV8005KBCZ-8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.