The ADV8005KBCZ-8B-RL is a commercial temperature specialized IC available in a 425-pin LFBGA package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a supply voltage range of 1.746 to 1.854 volts. The IC is manufactured by Analog Devices.
Analog Devices ADV8005KBCZ-8B-RL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 425 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Pin Count | 425 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.854 |
| Supply Voltage-Min (Vsup) | 1.746 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV8005KBCZ-8B-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.