
VFC/FVC Non-Sync 500kHz 10-Pin TO-100 Tube
Analog Devices ADVFC32SH/883B technical specifications.
| Accuracy | 0.2% |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 500kHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADVFC32SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
