The ADW22280ZC-RL7 is an industrial-grade accelerometer with 1, 2, or 3-axis measurement capabilities. It operates within a temperature range of -40 to 105°C. The device has 8 terminals and is packaged in a 5mm x 5mm S-CQCC-N8 package. It is designed to operate with a supply voltage between 4.75 and 5.25V, with a nominal voltage of 5V. The device is suitable for industrial applications.
Analog Devices ADW22280ZC-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADW22280ZC-RL7 to view detailed technical specifications.
No datasheet is available for this part.